Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. AP5056HSPERB
AP5056HSPERB - 1
AP5056HSPERB - 2
AP5056HSPERB - 3
AP5056HSPERB - 4
Extended1/4
* Images are for reference only
AP5056HSPERB
Attributes
Value
Manufacturer
Wuxi Chipown Micro-electronics
MFR.Part #
AP5056HSPERB
JLCPCB Part #
C3039620
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 4.25V~20V 4.2V SOIC-8-EP Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerWuxi Chipown Micro-electronics
PackageSOIC-8-EP
Charging Saturation Voltage4.2V
Supply Current (Iq)50uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.25V~20V
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. AP5056HSPERB
AP5056HSPERB

* Images are for reference only

AP5056HSPERB

Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
AP5056HSPERB
JLCPCB Part #
C3039620
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 4.25V~20V 4.2V SOIC-8-EP Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP5056HSPERB

* Images are for reference only

AP5056HSPERB
Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
AP5056HSPERB
JLCPCB Part #
C3039620
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 4.25V~20V 4.2V SOIC-8-EP Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP5056HSPERB Specifications

AP5056HSPERB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerWuxi Chipown Micro-electronics
PackageSOIC-8-EP
Charging Saturation Voltage4.2V
Supply Current (Iq)50uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.25V~20V
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP5056HSPERB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP5056HSPERB Documents

AP5056HSPERB datasheets or manufacturer documentation.

Datasheet: AP5056HSPERB Datasheet (PDF)

AP5056HSPERB Schematic Symbol & PCB Footprint

The AP5056HSPERB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.