Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MS-1290
MS-1290 - 1
MS-1290 - 2
MS-1290 - 3
Extended1/3
* Images are for reference only
MS-1290
Attributes
Value
Manufacturer
SOFNG
MFR.Part #
MS-1290
JLCPCB Part #
C3039565
Package
SMD
Description
-25℃~+75℃ 1.4mm 2.75mm 6.7mm Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSOFNG
PackageSMD
Operating Temperature-25℃~+75℃
Actuator ColorWhite
Operating Force1.6N
Length6.7mm
Voltage Rating30V
Termination StyleSMD(SMT) Tab
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height1.4mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Width2.75mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MS-1290
MS-1290

* Images are for reference only

MS-1290

Extended
Manufacturer

SOFNG

MFR.Part #
MS-1290
JLCPCB Part #
C3039565
Package
SMD
Description
-25℃~+75℃ 1.4mm 2.75mm 6.7mm Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS-1290

* Images are for reference only

MS-1290
Extended
Manufacturer

SOFNG

MFR.Part #
MS-1290
JLCPCB Part #
C3039565
Package
SMD
Description
-25℃~+75℃ 1.4mm 2.75mm 6.7mm Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS-1290 Specifications

MS-1290 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSOFNG
PackageSMD
Operating Temperature-25℃~+75℃
Actuator ColorWhite
Operating Force1.6N
Length6.7mm
Voltage Rating30V
Termination StyleSMD(SMT) Tab
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height1.4mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Width2.75mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS-1290. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS-1290 Schematic Symbol & PCB Footprint

The MS-1290 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.