Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. CN8023A
CN8023A - 1
CN8023A - 2
CN8023A - 3
CN8023A - 4
Extended1/4
* Images are for reference only
CN8023A
Attributes
Value
Manufacturer
Xinbei Electronics Technology
MFR.Part #
CN8023A
JLCPCB Part #
C3039518
Package
SOP-8
Description
-40℃~+85℃ 10Ω 5V~36V SOP-8 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerXinbei Electronics Technology
PackageSOP-8
Operating Temperature-40℃~+85℃
Number of Channels2
Input Logic Level - High2V
Voltage - Supply5V~36V
FeaturesBidirectional relay driver
Input Logic Level - Low1.4V
RDS(on)10Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. CN8023A
CN8023A

* Images are for reference only

CN8023A

Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN8023A
JLCPCB Part #
C3039518
Package
SOP-8
Description
-40℃~+85℃ 10Ω 5V~36V SOP-8 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN8023A

* Images are for reference only

CN8023A
Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN8023A
JLCPCB Part #
C3039518
Package
SOP-8
Description
-40℃~+85℃ 10Ω 5V~36V SOP-8 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN8023A Specifications

CN8023A technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerXinbei Electronics Technology
PackageSOP-8
Operating Temperature-40℃~+85℃
Number of Channels2
Input Logic Level - High2V
Voltage - Supply5V~36V
FeaturesBidirectional relay driver
Input Logic Level - Low1.4V
RDS(on)10Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN8023A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN8023A Schematic Symbol & PCB Footprint

The CN8023A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.