
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | TIH Microelectronics | |
| Package | QFN-64-EP(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Unique ID、Anti-cracking hardware protection、Tamper-proof detection | |
| Algorithm | SM2、ECC、SM3、AES、RSA、SHA-256、SHA-1 | |
| Interface | USB、UART、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T620-N300C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | TIH Microelectronics | |
| Package | QFN-64-EP(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Unique ID、Anti-cracking hardware protection、Tamper-proof detection | |
| Algorithm | SM2、ECC、SM3、AES、RSA、SHA-256、SHA-1 | |
| Interface | USB、UART、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T620-N300C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T620-N300C datasheets or manufacturer documentation.
Datasheet: T620-N300C Datasheet (PDF)
The T620-N300C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.