
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | On-chip self-diagnosis、On-chip overvoltage and mechanical protection、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier、On-chip temperature output | |
| Module | No |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSA9260X-QSSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | On-chip self-diagnosis、On-chip overvoltage and mechanical protection、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier、On-chip temperature output | |
| Module | No |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSA9260X-QSSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSA9260X-QSSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.