Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP2178B
LP2178B
Extended
* Images are for reference only
LP2178B
Attributes
Value
Manufacturer
Shenzhen Chip Hope Micro-Electronics
MFR.Part #
LP2178B
JLCPCB Part #
C3038709
Package
SOP-8
Description
SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen Chip Hope Micro-Electronics
PackageSOP-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Frequency - Switching1kHz~35kHz
Output TypeFixed
Output Current400mA
Quiescent Current550uA
FeaturesOvercurrent Protection、Light load efficient mode、Hiccup current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP2178B
LP2178B

* Images are for reference only

LP2178B

Extended
Manufacturer

Shenzhen Chip Hope Micro-Electronics

MFR.Part #
LP2178B
JLCPCB Part #
C3038709
Package
SOP-8
Description
SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP2178B

* Images are for reference only

LP2178B
Extended
Manufacturer

Shenzhen Chip Hope Micro-Electronics

MFR.Part #
LP2178B
JLCPCB Part #
C3038709
Package
SOP-8
Description
SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP2178B Specifications

LP2178B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen Chip Hope Micro-Electronics
PackageSOP-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Frequency - Switching1kHz~35kHz
Output TypeFixed
Output Current400mA
Quiescent Current550uA
FeaturesOvercurrent Protection、Light load efficient mode、Hiccup current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP2178B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP2178B Schematic Symbol & PCB Footprint

The LP2178B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.