Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. SMC431FTA
SMC431FTA
Extended
* Images are for reference only
SMC431FTA
Attributes
Value
Manufacturer
SMC(Sangdest Microelectronicstronic (Nanjing))
MFR.Part #
SMC431FTA
JLCPCB Part #
C3038703
Package
SOT-23
Description
-40℃~+85℃ 1 2.495V~30V 30V Adjustable Over Current Protection Positive SOT-23 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSMC(Sangdest Microelectronicstronic (Nanjing))
PackageSOT-23
Operating Temperature-40℃~+85℃
Output TypeAdjustable
Output Current200mA
Tolerance±0.5%
Minimum Cathode Current for Regulation250uA
Temperature Coefficient50ppm/℃
Output Voltage2.495V~30V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. SMC431FTA
SMC431FTA

* Images are for reference only

SMC431FTA

Extended
Manufacturer

SMC(Sangdest Microelectronicstronic (Nanjing))

MFR.Part #
SMC431FTA
JLCPCB Part #
C3038703
Package
SOT-23
Description
-40℃~+85℃ 1 2.495V~30V 30V Adjustable Over Current Protection Positive SOT-23 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMC431FTA

* Images are for reference only

SMC431FTA
Extended
Manufacturer

SMC(Sangdest Microelectronicstronic (Nanjing))

MFR.Part #
SMC431FTA
JLCPCB Part #
C3038703
Package
SOT-23
Description
-40℃~+85℃ 1 2.495V~30V 30V Adjustable Over Current Protection Positive SOT-23 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMC431FTA Specifications

SMC431FTA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSMC(Sangdest Microelectronicstronic (Nanjing))
PackageSOT-23
Operating Temperature-40℃~+85℃
Output TypeAdjustable
Output Current200mA
Tolerance±0.5%
Minimum Cathode Current for Regulation250uA
Temperature Coefficient50ppm/℃
Output Voltage2.495V~30V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMC431FTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMC431FTA Schematic Symbol & PCB Footprint

The SMC431FTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.