Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SC250-080
SC250-080 - 1
SC250-080 - 2
SC250-080 - 3
SC250-080 - 4
Extended1/4
* Images are for reference only
SC250-080
Attributes
Value
Manufacturer
SOCAY Elec
MFR.Part #
SC250-080
JLCPCB Part #
C303823
Package
Plugin
Description
-40℃~+85℃ 11mΩ 160mA 250V 33Ω 3A 4s 6mm 800mW 80mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max250V
Time to Trip(Max)4s
Length6mm
Trip Current160mA
Resistance - Initial (Ri) (Min)11mΩ
Hold Current80mA
Current - Max3A
Resistance - Post Trip (R1) (Max)33Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SC250-080
SC250-080

* Images are for reference only

SC250-080

Extended
Manufacturer

SOCAY Elec

MFR.Part #
SC250-080
JLCPCB Part #
C303823
Package
Plugin
Description
-40℃~+85℃ 11mΩ 160mA 250V 33Ω 3A 4s 6mm 800mW 80mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC250-080

* Images are for reference only

SC250-080
Extended
Manufacturer

SOCAY Elec

MFR.Part #
SC250-080
JLCPCB Part #
C303823
Package
Plugin
Description
-40℃~+85℃ 11mΩ 160mA 250V 33Ω 3A 4s 6mm 800mW 80mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC250-080 Specifications

SC250-080 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max250V
Time to Trip(Max)4s
Length6mm
Trip Current160mA
Resistance - Initial (Ri) (Min)11mΩ
Hold Current80mA
Current - Max3A
Resistance - Post Trip (R1) (Max)33Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC250-080. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC250-080 Documents

SC250-080 datasheets or manufacturer documentation.

Datasheet: SC250-080 Datasheet (PDF)

SC250-080 Schematic Symbol & PCB Footprint

The SC250-080 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.