


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | Plugin,19x15.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 400Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 360mW | |
| Length | 19mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver Alloy | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 15A | |
| Contact Resistance | 100mΩ | |
| Width | 15.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HRS4H-S-DC12V-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | Plugin,19x15.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 400Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 360mW | |
| Length | 19mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver Alloy | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 15A | |
| Contact Resistance | 100mΩ | |
| Width | 15.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HRS4H-S-DC12V-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HRS4H-S-DC12V-C datasheets or manufacturer documentation.
Datasheet: HRS4H-S-DC12V-C Datasheet (PDF)
The HRS4H-S-DC12V-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.