Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P6KE36CA
P6KE36CA - 1
P6KE36CA - 2
P6KE36CA - 3
P6KE36CA - 4
Extended1/4
* Images are for reference only
P6KE36CA
Attributes
Value
Manufacturer
SOCAY Elec
MFR.Part #
P6KE36CA
JLCPCB Part #
C303814
Package
DO-15
Description
-55℃~+150℃ 12.02A 30.8V 34.2V 49.9V 5uA 600W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSOCAY Elec
PackageDO-15
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
level of protectionIEC 61000-4-2
Clamping Voltage49.9V
PolarityBidirectional
Peak Pulse Current (Ipp)12.02A
Voltage - Breakdown34.2V
Reverse Stand-Off Voltage (Vrwm)30.8V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P6KE36CA
P6KE36CA

* Images are for reference only

P6KE36CA

Extended
Manufacturer

SOCAY Elec

MFR.Part #
P6KE36CA
JLCPCB Part #
C303814
Package
DO-15
Description
-55℃~+150℃ 12.02A 30.8V 34.2V 49.9V 5uA 600W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P6KE36CA

* Images are for reference only

P6KE36CA
Extended
Manufacturer

SOCAY Elec

MFR.Part #
P6KE36CA
JLCPCB Part #
C303814
Package
DO-15
Description
-55℃~+150℃ 12.02A 30.8V 34.2V 49.9V 5uA 600W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P6KE36CA Specifications

P6KE36CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSOCAY Elec
PackageDO-15
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
level of protectionIEC 61000-4-2
Clamping Voltage49.9V
PolarityBidirectional
Peak Pulse Current (Ipp)12.02A
Voltage - Breakdown34.2V
Reverse Stand-Off Voltage (Vrwm)30.8V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P6KE36CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P6KE36CA Documents

P6KE36CA datasheets or manufacturer documentation.

Datasheet: P6KE36CA Datasheet (PDF)

P6KE36CA Schematic Symbol & PCB Footprint

The P6KE36CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.