Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. JY1117E25AX
JY1117E25AX - 1
JY1117E25AX - 2
JY1117E25AX - 3
JY1117E25AX - 4
Extended1/4
* Images are for reference only
JY1117E25AX
Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
JY1117E25AX
JLCPCB Part #
C3038112
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 1.2V@(1A) 12V 1A 2.5V 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShenzhen JingYang
PackageSOT-223-4
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply12V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout1.2V@(1A)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. JY1117E25AX
JY1117E25AX

* Images are for reference only

JY1117E25AX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
JY1117E25AX
JLCPCB Part #
C3038112
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 1.2V@(1A) 12V 1A 2.5V 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JY1117E25AX

* Images are for reference only

JY1117E25AX
Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
JY1117E25AX
JLCPCB Part #
C3038112
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 1.2V@(1A) 12V 1A 2.5V 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JY1117E25AX Specifications

JY1117E25AX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShenzhen JingYang
PackageSOT-223-4
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply12V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout1.2V@(1A)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JY1117E25AX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JY1117E25AX Documents

JY1117E25AX datasheets or manufacturer documentation.

Datasheet: JY1117E25AX Datasheet (PDF)

JY1117E25AX Schematic Symbol & PCB Footprint

The JY1117E25AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.