Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMB15J28AX
SMB15J28AX - 1
SMB15J28AX - 2
SMB15J28AX - 3
SMB15J28AX - 4
Extended1/4
* Images are for reference only
SMB15J28AX
Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
SMB15J28AX
JLCPCB Part #
C3038081
Package
SMB
Description
1 1.5kW@10/1000us 28V 33.1uA 34.4V 45.4A@10/1000us 45.4V Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageSMB
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Clamping Voltage45.4V
PolarityUnidirectional
Peak Pulse Current (Ipp)45.4A@10/1000us
Voltage - Breakdown34.4V
Reverse Stand-Off Voltage (Vrwm)28V
Reverse Leakage Current (Ir)33.1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMB15J28AX
SMB15J28AX

* Images are for reference only

SMB15J28AX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
SMB15J28AX
JLCPCB Part #
C3038081
Package
SMB
Description
1 1.5kW@10/1000us 28V 33.1uA 34.4V 45.4A@10/1000us 45.4V Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMB15J28AX

* Images are for reference only

SMB15J28AX
Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
SMB15J28AX
JLCPCB Part #
C3038081
Package
SMB
Description
1 1.5kW@10/1000us 28V 33.1uA 34.4V 45.4A@10/1000us 45.4V Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMB15J28AX Specifications

SMB15J28AX technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageSMB
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Clamping Voltage45.4V
PolarityUnidirectional
Peak Pulse Current (Ipp)45.4A@10/1000us
Voltage - Breakdown34.4V
Reverse Stand-Off Voltage (Vrwm)28V
Reverse Leakage Current (Ir)33.1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMB15J28AX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMB15J28AX Documents

SMB15J28AX datasheets or manufacturer documentation.

Datasheet: SMB15J28AX Datasheet (PDF)

SMB15J28AX Schematic Symbol & PCB Footprint

The SMB15J28AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.