Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TS0501VBX
TS0501VBX - 1
TS0501VBX - 2
TS0501VBX - 3
TS0501VBX - 4
Extended1/4
* Images are for reference only
TS0501VBX
Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
TS0501VBX
JLCPCB Part #
C3038075
Package
DFN1006-2L
Description
-45℃~+85℃ 1 100W@8/20us 100nA 10V 11A@8/20us 2pF 5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN1006-2L
Operating Temperature-45℃~+85℃
TypeTVS
Junction Capacitance2pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage10V
Peak Pulse Current (Ipp)11A@8/20us
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TS0501VBX
TS0501VBX

* Images are for reference only

TS0501VBX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TS0501VBX
JLCPCB Part #
C3038075
Package
DFN1006-2L
Description
-45℃~+85℃ 1 100W@8/20us 100nA 10V 11A@8/20us 2pF 5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS0501VBX

* Images are for reference only

TS0501VBX
Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TS0501VBX
JLCPCB Part #
C3038075
Package
DFN1006-2L
Description
-45℃~+85℃ 1 100W@8/20us 100nA 10V 11A@8/20us 2pF 5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS0501VBX Specifications

TS0501VBX technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN1006-2L
Operating Temperature-45℃~+85℃
TypeTVS
Junction Capacitance2pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage10V
Peak Pulse Current (Ipp)11A@8/20us
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS0501VBX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS0501VBX Documents

TS0501VBX datasheets or manufacturer documentation.

Datasheet: TS0501VBX Datasheet (PDF)

TS0501VBX Schematic Symbol & PCB Footprint

The TS0501VBX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.