Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TT0511TBX
TT0511TBX - 1
TT0511TBX - 2
TT0511TBX - 3
TT0511TBX - 4
Extended1/4
* Images are for reference only
TT0511TBX
Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
TT0511TBX
JLCPCB Part #
C3038071
Package
DFN1006-2L
Description
-55℃~+125℃ 0.65pF 1 100nA 15V 5V 8V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.65pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityUnidirectional
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TT0511TBX
TT0511TBX

* Images are for reference only

TT0511TBX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT0511TBX
JLCPCB Part #
C3038071
Package
DFN1006-2L
Description
-55℃~+125℃ 0.65pF 1 100nA 15V 5V 8V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT0511TBX

* Images are for reference only

TT0511TBX
Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT0511TBX
JLCPCB Part #
C3038071
Package
DFN1006-2L
Description
-55℃~+125℃ 0.65pF 1 100nA 15V 5V 8V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT0511TBX Specifications

TT0511TBX technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.65pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityUnidirectional
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT0511TBX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TT0511TBX Documents

TT0511TBX datasheets or manufacturer documentation.

Datasheet: TT0511TBX Datasheet (PDF)

TT0511TBX Schematic Symbol & PCB Footprint

The TT0511TBX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.