Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TT0501SBX
TT0501SBX - 1
TT0501SBX - 2
TT0501SBX - 3
TT0501SBX - 4
Extended1/4
* Images are for reference only
TT0501SBX
Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
TT0501SBX
JLCPCB Part #
C3038064
Package
DFN1006-2L
Description
0.35pF 1 10nA 15V 40W@8/20us 4A@8/20us 5V 8V Bidirectional ESD DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN1006-2L
TypeESD
Junction Capacitance0.35pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)40W@8/20us
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TT0501SBX
TT0501SBX

* Images are for reference only

TT0501SBX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT0501SBX
JLCPCB Part #
C3038064
Package
DFN1006-2L
Description
0.35pF 1 10nA 15V 40W@8/20us 4A@8/20us 5V 8V Bidirectional ESD DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT0501SBX

* Images are for reference only

TT0501SBX
Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT0501SBX
JLCPCB Part #
C3038064
Package
DFN1006-2L
Description
0.35pF 1 10nA 15V 40W@8/20us 4A@8/20us 5V 8V Bidirectional ESD DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT0501SBX Specifications

TT0501SBX technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN1006-2L
TypeESD
Junction Capacitance0.35pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)40W@8/20us
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT0501SBX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TT0501SBX Documents

TT0501SBX datasheets or manufacturer documentation.

Datasheet: TT0501SBX Datasheet (PDF)

TT0501SBX Schematic Symbol & PCB Footprint

The TT0501SBX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.