



- Manufacturer
- MFR.Part #
- GZP6859A040KPP50K
- JLCPCB Part #
- C3038018
- Package
- SOP-6-2.54mm
- Description
- -30℃~+85℃ 0Kpa~40Kpa 5V Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier No SOP-6-2.54mm Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sencoch Semiconductor | |
| Package | SOP-6-2.54mm | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier | |
| Pressure range | 0Kpa~40Kpa | |
| Module | No |

* Images are for reference only
GZP6859A040KPP50K
Extended- Manufacturer
- MFR.Part #
- GZP6859A040KPP50K
- JLCPCB Part #
- C3038018
- Package
- SOP-6-2.54mm
- Description
- -30℃~+85℃ 0Kpa~40Kpa 5V Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier No SOP-6-2.54mm Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GZP6859A040KPP50K
- JLCPCB Part #
- C3038018
- Package
- SOP-6-2.54mm
- Description
- -30℃~+85℃ 0Kpa~40Kpa 5V Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier No SOP-6-2.54mm Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GZP6859A040KPP50K Specifications
GZP6859A040KPP50K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sencoch Semiconductor | |
| Package | SOP-6-2.54mm | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier | |
| Pressure range | 0Kpa~40Kpa | |
| Module | No |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GZP6859A040KPP50K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GZP6859A040KPP50K Documents
GZP6859A040KPP50K datasheets or manufacturer documentation.
Datasheet: GZP6859A040KPP50K Datasheet (PDF)
GZP6859A040KPP50K Schematic Symbol & PCB Footprint
The GZP6859A040KPP50K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.