
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Refond | |
| Package | SMD5050 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、520nm~530nm、619nm~624nm | |
| Luminous Intensity | 150mcd~450mcd、280mcd~650mcd、900mcd~1.5cd | |
| Illumination Color | Red, Green, Blue |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF-W7SA50TS-A51-IC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Refond | |
| Package | SMD5050 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、520nm~530nm、619nm~624nm | |
| Luminous Intensity | 150mcd~450mcd、280mcd~650mcd、900mcd~1.5cd | |
| Illumination Color | Red, Green, Blue |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-W7SA50TS-A51-IC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RF-W7SA50TS-A51-IC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.