

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | xpn | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 33mm | |
| Sensor Type | Electronic Compass | |
| Voltage - Supply | 3.8V~15V | |
| Height | 13mm | |
| Features | Low-power mode | |
| Current - Supply | 20mA | |
| Width | 31mm | |
| Interface | RS-232 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM60-MB-232 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | xpn | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 33mm | |
| Sensor Type | Electronic Compass | |
| Voltage - Supply | 3.8V~15V | |
| Height | 13mm | |
| Features | Low-power mode | |
| Current - Supply | 20mA | |
| Width | 31mm | |
| Interface | RS-232 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM60-MB-232. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM60-MB-232 datasheets or manufacturer documentation.
Datasheet: LTM60-MB-232 Datasheet (PDF)
The LTM60-MB-232 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.