


- Manufacturer
- MFR.Part #
- VS6662GS
- JLCPCB Part #
- C3036360
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 N-channel 1.84nF 12mΩ@4.5V 13A 2.4V@250uA 2.5W 39nC@10V 600pF 60V 65pF SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vergiga | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.84nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V@250uA | |
| Gate Charge(Qg) | 39nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Current - Continuous Drain(Id) | 13A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 600pF | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 12mΩ@4.5V |

* Images are for reference only
VS6662GS
Extended- Manufacturer
- MFR.Part #
- VS6662GS
- JLCPCB Part #
- C3036360
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 N-channel 1.84nF 12mΩ@4.5V 13A 2.4V@250uA 2.5W 39nC@10V 600pF 60V 65pF SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VS6662GS
- JLCPCB Part #
- C3036360
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 N-channel 1.84nF 12mΩ@4.5V 13A 2.4V@250uA 2.5W 39nC@10V 600pF 60V 65pF SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS6662GS Specifications
VS6662GS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vergiga | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.84nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V@250uA | |
| Gate Charge(Qg) | 39nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Current - Continuous Drain(Id) | 13A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 600pF | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 12mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS6662GS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS6662GS Schematic Symbol & PCB Footprint
The VS6662GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.