


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Linearin | |
| Package | ESOP-8 | |
| Function | Output short-circuit protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~36V | |
| Quiescent Current (Iq) | 2.5mA | |
| Settling Time | 2ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP8101S-TC50-EW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Linearin | |
| Package | ESOP-8 | |
| Function | Output short-circuit protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~36V | |
| Quiescent Current (Iq) | 2.5mA | |
| Settling Time | 2ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP8101S-TC50-EW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GP8101S-TC50-EW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.