
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Linearin | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current (Iq) | 5mA | |
| Features | Integrated modulator |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP9301B-F2K-D1V10-SW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Linearin | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current (Iq) | 5mA | |
| Features | Integrated modulator |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP9301B-F2K-D1V10-SW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GP9301B-F2K-D1V10-SW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.