Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LTP3312NXT5
LTP3312NXT5 - 1
LTP3312NXT5 - 2
LTP3312NXT5 - 3
Extended1/3
* Images are for reference only
LTP3312NXT5
Attributes
Value
Manufacturer
Linearin
MFR.Part #
LTP3312NXT5
JLCPCB Part #
C3035444
Package
SOT-23-5
Description
SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLinearin
PackageSOT-23-5
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~6V
Output TypeFixed
Output Current300mA
Tolerance±2%
Quiescent Current40uA
Output Voltage1.2V
Noise - 10Hz to 10kHz70uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LTP3312NXT5
LTP3312NXT5

* Images are for reference only

LTP3312NXT5

Extended
Manufacturer

Linearin

MFR.Part #
LTP3312NXT5
JLCPCB Part #
C3035444
Package
SOT-23-5
Description
SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTP3312NXT5

* Images are for reference only

LTP3312NXT5
Extended
Manufacturer

Linearin

MFR.Part #
LTP3312NXT5
JLCPCB Part #
C3035444
Package
SOT-23-5
Description
SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTP3312NXT5 Specifications

LTP3312NXT5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLinearin
PackageSOT-23-5
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~6V
Output TypeFixed
Output Current300mA
Tolerance±2%
Quiescent Current40uA
Output Voltage1.2V
Noise - 10Hz to 10kHz70uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTP3312NXT5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTP3312NXT5 Schematic Symbol & PCB Footprint

The LTP3312NXT5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.