



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Linearin | |
| Package | SOIC-8L | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Quiescent Current | 22uA | |
| Features | ESD Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 66ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC8722YS8/R8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Linearin | |
| Package | SOIC-8L | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Quiescent Current | 22uA | |
| Features | ESD Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 66ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC8722YS8/R8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC8722YS8/R8 datasheets or manufacturer documentation.
Datasheet: LTC8722YS8/R8 Datasheet (PDF)
The LTC8722YS8/R8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.