
- Manufacturer
- MFR.Part #
- VS-30CTQ060PbF
- JLCPCB Part #
- C3035
- Package
- TO-220
- Description
- 15A 560mV@15A 60V TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-220 | |
| Voltage - Forward(Vf@If) | 560mV@15A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Current - Rectified | 15A |

* Images are for reference only
VS-30CTQ060PbF
Extended- Manufacturer
- MFR.Part #
- VS-30CTQ060PbF
- JLCPCB Part #
- C3035
- Package
- TO-220
- Description
- 15A 560mV@15A 60V TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VS-30CTQ060PbF
- JLCPCB Part #
- C3035
- Package
- TO-220
- Description
- 15A 560mV@15A 60V TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS-30CTQ060PbF Specifications
VS-30CTQ060PbF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-220 | |
| Voltage - Forward(Vf@If) | 560mV@15A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Current - Rectified | 15A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS-30CTQ060PbF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS-30CTQ060PbF Schematic Symbol & PCB Footprint
The VS-30CTQ060PbF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.