Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CN3304
CN3304 - 1
CN3304 - 2
CN3304 - 3
Extended1/3
* Images are for reference only
CN3304
Attributes
Value
Manufacturer
ShangHai Consonance Elec
MFR.Part #
CN3304
JLCPCB Part #
C3034874
Package
SOP-8
Description
-40℃~+85℃ 10.5A 16.8V 2.7V~6.5V 2uA 4 Charging IC Lithium Battery Not supported 恒流充电、恒压充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过压保护 SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShangHai Consonance Elec
PackageSOP-8
Charging Saturation Voltage16.8V
Supply Current (Iq)2uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max10.5A
Number of Cells4
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply2.7V~6.5V
FeaturesConstant current charging、Constant voltage charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Overvoltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CN3304
CN3304

* Images are for reference only

CN3304

Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN3304
JLCPCB Part #
C3034874
Package
SOP-8
Description
-40℃~+85℃ 10.5A 16.8V 2.7V~6.5V 2uA 4 Charging IC Lithium Battery Not supported 恒流充电、恒压充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过压保护 SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN3304

* Images are for reference only

CN3304
Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN3304
JLCPCB Part #
C3034874
Package
SOP-8
Description
-40℃~+85℃ 10.5A 16.8V 2.7V~6.5V 2uA 4 Charging IC Lithium Battery Not supported 恒流充电、恒压充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过压保护 SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN3304 Specifications

CN3304 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShangHai Consonance Elec
PackageSOP-8
Charging Saturation Voltage16.8V
Supply Current (Iq)2uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max10.5A
Number of Cells4
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply2.7V~6.5V
FeaturesConstant current charging、Constant voltage charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Overvoltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN3304. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN3304 Documents

CN3304 datasheets or manufacturer documentation.

Datasheet: CN3304 Datasheet (PDF)

CN3304 Schematic Symbol & PCB Footprint

The CN3304 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.