Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. CN825S
CN825S - 1
CN825S - 2
CN825S - 3
CN825S - 4
Extended1/4
* Images are for reference only
CN825S
Attributes
Value
Manufacturer
ShangHai Consonance Elec
MFR.Part #
CN825S
JLCPCB Part #
C3034869
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.1V~6.5V 16uA 2.93V 200ms Active High、Active Low Power Supervisor Yes Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerShangHai Consonance Elec
PackageSOT-23-6
FunctionWatchdog timer、Manual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage2.93V
Voltage - Supply1.1V~6.5V
Quiescent Current16uA
Reset Active LevelActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. CN825S
CN825S

* Images are for reference only

CN825S

Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN825S
JLCPCB Part #
C3034869
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.1V~6.5V 16uA 2.93V 200ms Active High、Active Low Power Supervisor Yes Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN825S

* Images are for reference only

CN825S
Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN825S
JLCPCB Part #
C3034869
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.1V~6.5V 16uA 2.93V 200ms Active High、Active Low Power Supervisor Yes Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN825S Specifications

CN825S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerShangHai Consonance Elec
PackageSOT-23-6
FunctionWatchdog timer、Manual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage2.93V
Voltage - Supply1.1V~6.5V
Quiescent Current16uA
Reset Active LevelActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN825S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN825S Documents

CN825S datasheets or manufacturer documentation.

Datasheet: CN825S Datasheet (PDF)

CN825S Schematic Symbol & PCB Footprint

The CN825S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.