Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. VZL1E332M1816V1 3300FU 25V
VZL1E332M1816V1 3300FU 25V - 1
VZL1E332M1816V1 3300FU 25V - 2
VZL1E332M1816V1 3300FU 25V - 3
Extended1/3
* Images are for reference only
VZL1E332M1816V1 3300FU 25V
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
VZL1E332M1816V1 3300FU 25V
JLCPCB Part #
C3034841
Package
SMD,D18xL16.5mm
Description
-55℃~+105℃ 16.5mm 18mm 25V 3300uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D18xL16.5mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating25V
Height - Seated (Max)16.5mm
Tolerance±20%
Capacitance3300uF
Diameter18mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. VZL1E332M1816V1 3300FU 25V
VZL1E332M1816V1 3300FU 25V

* Images are for reference only

VZL1E332M1816V1 3300FU 25V

Extended
Manufacturer

DMBJ

MFR.Part #
VZL1E332M1816V1 3300FU 25V
JLCPCB Part #
C3034841
Package
SMD,D18xL16.5mm
Description
-55℃~+105℃ 16.5mm 18mm 25V 3300uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VZL1E332M1816V1 3300FU 25V

* Images are for reference only

VZL1E332M1816V1 3300FU 25V
Extended
Manufacturer

DMBJ

MFR.Part #
VZL1E332M1816V1 3300FU 25V
JLCPCB Part #
C3034841
Package
SMD,D18xL16.5mm
Description
-55℃~+105℃ 16.5mm 18mm 25V 3300uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VZL1E332M1816V1 3300FU 25V Specifications

VZL1E332M1816V1 3300FU 25V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D18xL16.5mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating25V
Height - Seated (Max)16.5mm
Tolerance±20%
Capacitance3300uF
Diameter18mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VZL1E332M1816V1 3300FU 25V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VZL1E332M1816V1 3300FU 25V Documents

VZL1E332M1816V1 3300FU 25V datasheets or manufacturer documentation.

Datasheet: VZL1E332M1816V1 3300FU 25V Datasheet (PDF)

VZL1E332M1816V1 3300FU 25V Schematic Symbol & PCB Footprint

The VZL1E332M1816V1 3300FU 25V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.