


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,12x12.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Coil Resistance | 254Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 567mW | |
| Length | 12.9mm | |
| Operate Time | 3ms | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Width | 12mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V23086-C1001-A403 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,12x12.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Coil Resistance | 254Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 567mW | |
| Length | 12.9mm | |
| Operate Time | 3ms | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Width | 12mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V23086-C1001-A403. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V23086-C1001-A403 datasheets or manufacturer documentation.
Datasheet: V23086-C1001-A403 Datasheet (PDF)
The V23086-C1001-A403 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.