


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | ZHE MING LANG XI | |
| Package | Plugin | |
| Type | Voltage Transformer | |
| Linearity | 0.2% | |
| Isolation Voltage(Vrms) | 4kV | |
| Application Grade | Consumer grade | |
| Rated input Current | 2mA | |
| Turns Ratio | 1:1 | |
| Rated Output Current | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZMPT101K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | ZHE MING LANG XI | |
| Package | Plugin | |
| Type | Voltage Transformer | |
| Linearity | 0.2% | |
| Isolation Voltage(Vrms) | 4kV | |
| Application Grade | Consumer grade | |
| Rated input Current | 2mA | |
| Turns Ratio | 1:1 | |
| Rated Output Current | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMPT101K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZMPT101K datasheets or manufacturer documentation.
Datasheet: ZMPT101K Datasheet (PDF)
The ZMPT101K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.