
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Kingbright | |
| Package | SMD-4P | |
| Operating Temperature | -25℃~+85℃ | |
| Load Voltage | 35V | |
| Forward Current(If) | 50mA | |
| Rise time | 20us | |
| Output Current | 20mA | |
| Reverse Voltage | 6V | |
| Fall time | 20us | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTIR0711S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Kingbright | |
| Package | SMD-4P | |
| Operating Temperature | -25℃~+85℃ | |
| Load Voltage | 35V | |
| Forward Current(If) | 50mA | |
| Rise time | 20us | |
| Output Current | 20mA | |
| Reverse Voltage | 6V | |
| Fall time | 20us | |
| Voltage - Forward(Vf) | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTIR0711S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KTIR0711S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.