Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TLD23313EP
TLD23313EP - 1
TLD23313EP - 2
TLD23313EP - 3
TLD23313EP - 4
Extended1/4
* Images are for reference only
TLD23313EP
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLD23313EP
JLCPCB Part #
C3034685
Package
TSSOP-14-EP-150mil
Description
-40℃~+150℃ 100nA 5.5V~18V TSSOP-14-EP-150mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerInfineon Technologies
PackageTSSOP-14-EP-150mil
Operating Temperature-40℃~+150℃
Voltage - Supply5.5V~18V
Quiescent Current100nA
FeaturesPWM dimming、Output enable control
Segment Drive Current80mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TLD23313EP
TLD23313EP

* Images are for reference only

TLD23313EP

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD23313EP
JLCPCB Part #
C3034685
Package
TSSOP-14-EP-150mil
Description
-40℃~+150℃ 100nA 5.5V~18V TSSOP-14-EP-150mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD23313EP

* Images are for reference only

TLD23313EP
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD23313EP
JLCPCB Part #
C3034685
Package
TSSOP-14-EP-150mil
Description
-40℃~+150℃ 100nA 5.5V~18V TSSOP-14-EP-150mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD23313EP Specifications

TLD23313EP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerInfineon Technologies
PackageTSSOP-14-EP-150mil
Operating Temperature-40℃~+150℃
Voltage - Supply5.5V~18V
Quiescent Current100nA
FeaturesPWM dimming、Output enable control
Segment Drive Current80mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD23313EP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLD23313EP Documents

TLD23313EP datasheets or manufacturer documentation.

Datasheet: TLD23313EP Datasheet (PDF)

TLD23313EP Schematic Symbol & PCB Footprint

The TLD23313EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.