Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P4KE39CA
P4KE39CA - 1
P4KE39CA - 2
P4KE39CA - 3
Extended1/3
* Images are for reference only
P4KE39CA
Attributes
Value
Manufacturer
Liown
MFR.Part #
P4KE39CA
JLCPCB Part #
C3034463
Package
DO-41
Description
-55℃~+150℃ 1 1uA 33.3V 37.1V 400W 53.9V 7.6A Bidirectional IEC 61000-4-2 TVS DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageDO-41
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)400W
level of protectionIEC 61000-4-2
Clamping Voltage53.9V
PolarityBidirectional
Peak Pulse Current (Ipp)7.6A
Voltage - Breakdown37.1V
Reverse Stand-Off Voltage (Vrwm)33.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P4KE39CA
P4KE39CA

* Images are for reference only

P4KE39CA

Extended
Manufacturer

Liown

MFR.Part #
P4KE39CA
JLCPCB Part #
C3034463
Package
DO-41
Description
-55℃~+150℃ 1 1uA 33.3V 37.1V 400W 53.9V 7.6A Bidirectional IEC 61000-4-2 TVS DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P4KE39CA

* Images are for reference only

P4KE39CA
Extended
Manufacturer

Liown

MFR.Part #
P4KE39CA
JLCPCB Part #
C3034463
Package
DO-41
Description
-55℃~+150℃ 1 1uA 33.3V 37.1V 400W 53.9V 7.6A Bidirectional IEC 61000-4-2 TVS DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P4KE39CA Specifications

P4KE39CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageDO-41
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)400W
level of protectionIEC 61000-4-2
Clamping Voltage53.9V
PolarityBidirectional
Peak Pulse Current (Ipp)7.6A
Voltage - Breakdown37.1V
Reverse Stand-Off Voltage (Vrwm)33.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P4KE39CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P4KE39CA Documents

P4KE39CA datasheets or manufacturer documentation.

Datasheet: P4KE39CA Datasheet (PDF)

P4KE39CA Schematic Symbol & PCB Footprint

The P4KE39CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.