Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LY523BA05
LY523BA05 - 1
LY523BA05 - 2
LY523BA05 - 3
Extended1/3
* Images are for reference only
LY523BA05
Attributes
Value
Manufacturer
Liown
MFR.Part #
LY523BA05
JLCPCB Part #
C3034454
Package
SOD-523
Description
-55℃~+125℃ 1 100W@8/20us 12V 200nA 5V 60pF 8.5V 8A@8/20us ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance60pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityUnidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown8.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LY523BA05
LY523BA05

* Images are for reference only

LY523BA05

Extended
Manufacturer

Liown

MFR.Part #
LY523BA05
JLCPCB Part #
C3034454
Package
SOD-523
Description
-55℃~+125℃ 1 100W@8/20us 12V 200nA 5V 60pF 8.5V 8A@8/20us ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY523BA05

* Images are for reference only

LY523BA05
Extended
Manufacturer

Liown

MFR.Part #
LY523BA05
JLCPCB Part #
C3034454
Package
SOD-523
Description
-55℃~+125℃ 1 100W@8/20us 12V 200nA 5V 60pF 8.5V 8A@8/20us ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY523BA05 Specifications

LY523BA05 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance60pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityUnidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown8.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY523BA05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LY523BA05 Documents

LY523BA05 datasheets or manufacturer documentation.

Datasheet: LY523BA05 Datasheet (PDF)

LY523BA05 Schematic Symbol & PCB Footprint

The LY523BA05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.