



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | HCI | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Voltage - Supply | 2.5V~3.3V | |
| Output Type | HCMOS | |
| Frequency Stability | ±20ppm | |
| Frequency | 16MHz | |
| Current - Supply | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CO32H4-16.000-33JDTSTL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | HCI | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Voltage - Supply | 2.5V~3.3V | |
| Output Type | HCMOS | |
| Frequency Stability | ±20ppm | |
| Frequency | 16MHz | |
| Current - Supply | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CO32H4-16.000-33JDTSTL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CO32H4-16.000-33JDTSTL datasheets or manufacturer documentation.
Datasheet: CO32H4-16.000-33JDTSTL Datasheet (PDF)
The CO32H4-16.000-33JDTSTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.