Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT5789AGQUF
RT5789AGQUF - 1
RT5789AGQUF - 2
RT5789AGQUF - 3
Extended1/3
* Images are for reference only
RT5789AGQUF
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT5789AGQUF
JLCPCB Part #
C3034219
Package
UDFN-8(2x2.5)
Description
-40℃~+85℃@(TA) 1 1.5MHz 2.5V~6V 600mV~6V 6A Adjustable Buck Buck Built-in Yes UDFN-8(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageUDFN-8(2x2.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current6A
Quiescent Current35uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT5789AGQUF
RT5789AGQUF

* Images are for reference only

RT5789AGQUF

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT5789AGQUF
JLCPCB Part #
C3034219
Package
UDFN-8(2x2.5)
Description
-40℃~+85℃@(TA) 1 1.5MHz 2.5V~6V 600mV~6V 6A Adjustable Buck Buck Built-in Yes UDFN-8(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT5789AGQUF

* Images are for reference only

RT5789AGQUF
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT5789AGQUF
JLCPCB Part #
C3034219
Package
UDFN-8(2x2.5)
Description
-40℃~+85℃@(TA) 1 1.5MHz 2.5V~6V 600mV~6V 6A Adjustable Buck Buck Built-in Yes UDFN-8(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT5789AGQUF Specifications

RT5789AGQUF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageUDFN-8(2x2.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current6A
Quiescent Current35uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT5789AGQUF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT5789AGQUF Documents

RT5789AGQUF datasheets or manufacturer documentation.

Datasheet: RT5789AGQUF Datasheet (PDF)

RT5789AGQUF Schematic Symbol & PCB Footprint

The RT5789AGQUF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.