Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. RT6576DGQW
RT6576DGQW - 1
RT6576DGQW - 2
RT6576DGQW - 3
RT6576DGQW - 4
Extended1/4
* Images are for reference only
RT6576DGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT6576DGQW
JLCPCB Part #
C3034132
Package
WQFN-20-EP(3x3)
Description
-40℃~+125℃ 100mA 2 300kHz~355kHz 5V~25V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerRichtek Tech
PackageWQFN-20-EP(3x3)
FunctionStep-down
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage5V~25V
Quiescent Current15uA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency
Switching Frequency25kHz
Output Voltage2V~5.5V、2V~4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. RT6576DGQW
RT6576DGQW

* Images are for reference only

RT6576DGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT6576DGQW
JLCPCB Part #
C3034132
Package
WQFN-20-EP(3x3)
Description
-40℃~+125℃ 100mA 2 300kHz~355kHz 5V~25V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT6576DGQW

* Images are for reference only

RT6576DGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT6576DGQW
JLCPCB Part #
C3034132
Package
WQFN-20-EP(3x3)
Description
-40℃~+125℃ 100mA 2 300kHz~355kHz 5V~25V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT6576DGQW Specifications

RT6576DGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerRichtek Tech
PackageWQFN-20-EP(3x3)
FunctionStep-down
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage5V~25V
Quiescent Current15uA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency
Switching Frequency25kHz
Output Voltage2V~5.5V、2V~4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT6576DGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT6576DGQW Documents

RT6576DGQW datasheets or manufacturer documentation.

Datasheet: RT6576DGQW Datasheet (PDF)

RT6576DGQW Schematic Symbol & PCB Footprint

The RT6576DGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.