Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT7296AGJ8F
RT7296AGJ8F - 1
RT7296AGJ8F - 2
RT7296AGJ8F - 3
RT7296AGJ8F - 4
Extended1/4
* Images are for reference only
RT7296AGJ8F
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT7296AGJ8F
JLCPCB Part #
C3034125
Package
TSOT-23-8
Description
-40℃~+125℃ 1 1V~5V 1mA 3A 4.5V~17V 500kHz Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageTSOT-23-8
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply4.5V~17V
Output Current3A
Quiescent Current1mA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT7296AGJ8F
RT7296AGJ8F

* Images are for reference only

RT7296AGJ8F

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT7296AGJ8F
JLCPCB Part #
C3034125
Package
TSOT-23-8
Description
-40℃~+125℃ 1 1V~5V 1mA 3A 4.5V~17V 500kHz Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT7296AGJ8F

* Images are for reference only

RT7296AGJ8F
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT7296AGJ8F
JLCPCB Part #
C3034125
Package
TSOT-23-8
Description
-40℃~+125℃ 1 1V~5V 1mA 3A 4.5V~17V 500kHz Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT7296AGJ8F Specifications

RT7296AGJ8F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageTSOT-23-8
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply4.5V~17V
Output Current3A
Quiescent Current1mA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT7296AGJ8F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT7296AGJ8F Documents

RT7296AGJ8F datasheets or manufacturer documentation.

Datasheet: RT7296AGJ8F Datasheet (PDF)

RT7296AGJ8F Schematic Symbol & PCB Footprint

The RT7296AGJ8F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.