Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RT2519WGQV
RT2519WGQV - 1
RT2519WGQV - 2
RT2519WGQV - 3
Extended1/3
* Images are for reference only
RT2519WGQV
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT2519WGQV
JLCPCB Part #
C3034121
Package
VDFN-8AL(3x3)
Description
-40℃~+125℃@(Tj) 15.1uVrms 1A 350uA 370mV@(1A) 63dB@(1kHz) 6V 800mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive VDFN-8AL(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRichtek Tech
PackageVDFN-8AL(3x3)
Power Supply Rejection Ratio (PSRR)63dB@(1kHz)
standby current350uA
Operating Temperature-40℃~+125℃@(Tj)
Noise15.1uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Voltage Dropout370mV@(1A)
Output Voltage800mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RT2519WGQV
RT2519WGQV

* Images are for reference only

RT2519WGQV

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT2519WGQV
JLCPCB Part #
C3034121
Package
VDFN-8AL(3x3)
Description
-40℃~+125℃@(Tj) 15.1uVrms 1A 350uA 370mV@(1A) 63dB@(1kHz) 6V 800mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive VDFN-8AL(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT2519WGQV

* Images are for reference only

RT2519WGQV
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT2519WGQV
JLCPCB Part #
C3034121
Package
VDFN-8AL(3x3)
Description
-40℃~+125℃@(Tj) 15.1uVrms 1A 350uA 370mV@(1A) 63dB@(1kHz) 6V 800mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive VDFN-8AL(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT2519WGQV Specifications

RT2519WGQV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRichtek Tech
PackageVDFN-8AL(3x3)
Power Supply Rejection Ratio (PSRR)63dB@(1kHz)
standby current350uA
Operating Temperature-40℃~+125℃@(Tj)
Noise15.1uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Voltage Dropout370mV@(1A)
Output Voltage800mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT2519WGQV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT2519WGQV Documents

RT2519WGQV datasheets or manufacturer documentation.

Datasheet: RT2519WGQV Datasheet (PDF)

RT2519WGQV Schematic Symbol & PCB Footprint

The RT2519WGQV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.