
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Richtek Tech | |
| Package | UQFN-12-HL(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 750kHz | |
| Voltage - Supply | 5.1V~23V | |
| Output Type | Fixed | |
| Output Current | 8A | |
| Quiescent Current | 100uA | |
| Features | Overcurrent Protection、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5.1V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT6228CGQUF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Richtek Tech | |
| Package | UQFN-12-HL(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 750kHz | |
| Voltage - Supply | 5.1V~23V | |
| Output Type | Fixed | |
| Output Current | 8A | |
| Quiescent Current | 100uA | |
| Features | Overcurrent Protection、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5.1V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT6228CGQUF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RT6228CGQUF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.