HXY30N03DF - 1
HXY30N03DF - 2
HXY30N03DF - 3
HXY30N03DF - 4
Extended1/4
* Images are for reference only
HXY30N03DF
Attributes
Value
Manufacturer
MFR.Part #
HXY30N03DF
JLCPCB Part #
C3033461
Package
DFN3X3-8L
Description
-55℃~+150℃ 1 N-channel 2.5V 20W 20mΩ@4.5V 30A 30V 572pF 65pF 7.2nC@4.5V DFN3X3-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerHXY MOSFET
PackageDFN3X3-8L
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)572pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)7.2nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)65pF
Current - Continuous Drain(Id)30A
Drain to Source Voltage30V
Pd - Power Dissipation20W
RDS(on)20mΩ@4.5V