



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | ROHM Semicon | |
| Package | SMD-4P,2.9x1.4mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 290mcd~500mcd | |
| Forward Voltage(Vf) - B | 2.6V~3.9V | |
| Forward Voltage(Vf) - G | 2.6V~4V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1100mcd~1500mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 600mcd~830mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.5V | |
| Length | 2.9mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 619nm~629nm | |
| Lens Color | White Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSL0601RGBU1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | ROHM Semicon | |
| Package | SMD-4P,2.9x1.4mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 290mcd~500mcd | |
| Forward Voltage(Vf) - B | 2.6V~3.9V | |
| Forward Voltage(Vf) - G | 2.6V~4V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1100mcd~1500mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 600mcd~830mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.5V | |
| Length | 2.9mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 619nm~629nm | |
| Lens Color | White Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSL0601RGBU1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSL0601RGBU1 datasheets or manufacturer documentation.
Datasheet: MSL0601RGBU1 Datasheet (PDF)
The MSL0601RGBU1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.