


- Manufacturer
- MFR.Part #
- TDK20-24S12H
- JLCPCB Part #
- C3033158
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 1.67A 12V 12mm 18V~36V 20W 25.4mm 25.5mm 300kHz 3300uF 80mVp-p 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TDPOWER | |
| Package | Plugin,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.67A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 25.5mm | |
| Capacitive Load(Max) | 3300uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 300kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p |

* Images are for reference only
TDK20-24S12H
Extended- Manufacturer
- MFR.Part #
- TDK20-24S12H
- JLCPCB Part #
- C3033158
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 1.67A 12V 12mm 18V~36V 20W 25.4mm 25.5mm 300kHz 3300uF 80mVp-p 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TDK20-24S12H
- JLCPCB Part #
- C3033158
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 1.67A 12V 12mm 18V~36V 20W 25.4mm 25.5mm 300kHz 3300uF 80mVp-p 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDK20-24S12H Specifications
TDK20-24S12H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TDPOWER | |
| Package | Plugin,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.67A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 25.5mm | |
| Capacitive Load(Max) | 3300uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 300kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDK20-24S12H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDK20-24S12H Documents
TDK20-24S12H datasheets or manufacturer documentation.
Datasheet: TDK20-24S12H Datasheet (PDF)
TDK20-24S12H Schematic Symbol & PCB Footprint
The TDK20-24S12H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.