Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. ORPC-852S-TP-C
ORPC-852S-TP-C - 1
ORPC-852S-TP-C - 2
ORPC-852S-TP-C - 3
ORPC-852S-TP-C - 4
Extended1/4
* Images are for reference only
ORPC-852S-TP-C
Attributes
Value
Manufacturer
Orient
MFR.Part #
ORPC-852S-TP-C
JLCPCB Part #
C3032600
Package
SOP-4-2.54mm
Description
-50℃~+110℃ 1 1.2V 1.2V@20mA,100mA 1000% 15000% 150mA 15us 200mW 350V 40us 5kV 60mA 6V DC Darlington Transistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOrient
PackageSOP-4-2.54mm
Operating Temperature-50℃~+110℃
Load Voltage350V
Forward Current(If)60mA
Rise time40us
Output TypeDarlington Transistor
Output Current150mA
Isolation Voltage(Vrms)5kV
Reverse Voltage6V
Total Power Dissipation(Pd)200mW
Current Transfer Ratio (CTR) Maximum/Saturation Value15000%
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum1000%
FeaturesDarlington output structure
Vce Saturation(VCE(sat))1.2V@20mA,100mA
Fall time15us
Voltage - Forward(Vf)1.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. ORPC-852S-TP-C
ORPC-852S-TP-C

* Images are for reference only

ORPC-852S-TP-C

Extended
Manufacturer

Orient

MFR.Part #
ORPC-852S-TP-C
JLCPCB Part #
C3032600
Package
SOP-4-2.54mm
Description
-50℃~+110℃ 1 1.2V 1.2V@20mA,100mA 1000% 15000% 150mA 15us 200mW 350V 40us 5kV 60mA 6V DC Darlington Transistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ORPC-852S-TP-C

* Images are for reference only

ORPC-852S-TP-C
Extended
Manufacturer

Orient

MFR.Part #
ORPC-852S-TP-C
JLCPCB Part #
C3032600
Package
SOP-4-2.54mm
Description
-50℃~+110℃ 1 1.2V 1.2V@20mA,100mA 1000% 15000% 150mA 15us 200mW 350V 40us 5kV 60mA 6V DC Darlington Transistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ORPC-852S-TP-C Specifications

ORPC-852S-TP-C technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOrient
PackageSOP-4-2.54mm
Operating Temperature-50℃~+110℃
Load Voltage350V
Forward Current(If)60mA
Rise time40us
Output TypeDarlington Transistor
Output Current150mA
Isolation Voltage(Vrms)5kV
Reverse Voltage6V
Total Power Dissipation(Pd)200mW
Current Transfer Ratio (CTR) Maximum/Saturation Value15000%
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum1000%
FeaturesDarlington output structure
Vce Saturation(VCE(sat))1.2V@20mA,100mA
Fall time15us
Voltage - Forward(Vf)1.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ORPC-852S-TP-C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ORPC-852S-TP-C Documents

ORPC-852S-TP-C datasheets or manufacturer documentation.

Datasheet: ORPC-852S-TP-C Datasheet (PDF)

ORPC-852S-TP-C Schematic Symbol & PCB Footprint

The ORPC-852S-TP-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.