Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. F4
F4 - 1
F4 - 2
F4 - 3
F4 - 4
Extended1/4
* Images are for reference only
F4
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
F4
JLCPCB Part #
C3032547
Package
Plugin,P=3.2mm
Description
106℃ 125℃ 130℃ 1A 2.3mm 200℃ 250V 3.2mm 4.2mm 5.1mm Axial Plugin,P=3.2mm Thermal Fuses (TCO)
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=3.2mm
Operating Temperature125℃
Maximum Temperature Limit200℃
TypeAxial
Length5.1mm
Voltage Rating250V
Pitch3.2mm
Current Rating1A
Holding Temperature106℃
Height4.2mm
Rated Functioning Temperature130℃
Width2.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. F4
F4

* Images are for reference only

F4

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
F4
JLCPCB Part #
C3032547
Package
Plugin,P=3.2mm
Description
106℃ 125℃ 130℃ 1A 2.3mm 200℃ 250V 3.2mm 4.2mm 5.1mm Axial Plugin,P=3.2mm Thermal Fuses (TCO)
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F4

* Images are for reference only

F4
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
F4
JLCPCB Part #
C3032547
Package
Plugin,P=3.2mm
Description
106℃ 125℃ 130℃ 1A 2.3mm 200℃ 250V 3.2mm 4.2mm 5.1mm Axial Plugin,P=3.2mm Thermal Fuses (TCO)
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F4 Specifications

F4 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=3.2mm
Operating Temperature125℃
Maximum Temperature Limit200℃
TypeAxial
Length5.1mm
Voltage Rating250V
Pitch3.2mm
Current Rating1A
Holding Temperature106℃
Height4.2mm
Rated Functioning Temperature130℃
Width2.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F4 Documents

F4 datasheets or manufacturer documentation.

Datasheet: F4 Datasheet (PDF)

F4 Schematic Symbol & PCB Footprint

The F4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.