



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Plugin,D2.5xL9mm | |
| Maximum Temperature Limit | 200℃ | |
| Operating Temperature | 121℃ | |
| Type | Axial | |
| Length | 9mm | |
| Diameter (φD) | 2.5mm | |
| Voltage Rating | 250V | |
| Current Rating | 2A | |
| Holding Temperature | 100℃ | |
| Rated Functioning Temperature | 125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Plugin,D2.5xL9mm | |
| Maximum Temperature Limit | 200℃ | |
| Operating Temperature | 121℃ | |
| Type | Axial | |
| Length | 9mm | |
| Diameter (φD) | 2.5mm | |
| Voltage Rating | 250V | |
| Current Rating | 2A | |
| Holding Temperature | 100℃ | |
| Rated Functioning Temperature | 125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H3 datasheets or manufacturer documentation.
Datasheet: H3 Datasheet (PDF)
The H3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.