Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. N32G430K8Q7
N32G430K8Q7
Extended
* Images are for reference only
N32G430K8Q7
Attributes
Value
Manufacturer
Nations Technologies Inc
MFR.Part #
N32G430K8Q7
JLCPCB Part #
C3032172
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNations Technologies Inc
PackageQFN-32-EP(4x4)
Operating Temperature-40℃~+105℃
CPU Maximum Speed128MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M4F
Number of I/O26
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. N32G430K8Q7
N32G430K8Q7

* Images are for reference only

N32G430K8Q7

Extended
Manufacturer

Nations Technologies Inc

MFR.Part #
N32G430K8Q7
JLCPCB Part #
C3032172
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N32G430K8Q7

* Images are for reference only

N32G430K8Q7
Extended
Manufacturer

Nations Technologies Inc

MFR.Part #
N32G430K8Q7
JLCPCB Part #
C3032172
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N32G430K8Q7 Specifications

N32G430K8Q7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNations Technologies Inc
PackageQFN-32-EP(4x4)
Operating Temperature-40℃~+105℃
CPU Maximum Speed128MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M4F
Number of I/O26
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N32G430K8Q7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

N32G430K8Q7 Documents

N32G430K8Q7 datasheets or manufacturer documentation.

Datasheet: N32G430K8Q7 Datasheet (PDF)

N32G430K8Q7 Schematic Symbol & PCB Footprint

The N32G430K8Q7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.