



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | TUOZHAN | |
| Package | SMD3535-3P | |
| Radiant Flux | 6mW | |
| Operating Temperature | -40℃~+80℃ | |
| Type | UVC | |
| Voltage - DC Reverse(Vr) | 7V@UVC | |
| Viewing Angle | 120° | |
| Forward Current | 50mA@UVC | |
| Pd - Power Dissipation | 240mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Voltage - Forward(Vf) | 6V | |
| Peak Wavelength | 275nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZTZ-DS-104/F.35.00104 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | TUOZHAN | |
| Package | SMD3535-3P | |
| Radiant Flux | 6mW | |
| Operating Temperature | -40℃~+80℃ | |
| Type | UVC | |
| Voltage - DC Reverse(Vr) | 7V@UVC | |
| Viewing Angle | 120° | |
| Forward Current | 50mA@UVC | |
| Pd - Power Dissipation | 240mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Voltage - Forward(Vf) | 6V | |
| Peak Wavelength | 275nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZTZ-DS-104/F.35.00104. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZTZ-DS-104/F.35.00104 datasheets or manufacturer documentation.
Datasheet: SZTZ-DS-104/F.35.00104 Datasheet (PDF)
The SZTZ-DS-104/F.35.00104 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.