Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFU5410PBF
IRFU5410PBF - 1
IRFU5410PBF - 2
IRFU5410PBF - 3
Extended1/3
* Images are for reference only
IRFU5410PBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRFU5410PBF
JLCPCB Part #
C3032
Package
TO-251(IPAK)
Description
-55℃~+150℃ 1 P-Channel 100V 13A 170pF 205mΩ@10V 260pF 4V 58nC 66W 760pF P-Channel TO-251(IPAK) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-251(IPAK)
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)58nC
Reverse Transfer Capacitance (Crss@Vds)170pF
Current - Continuous Drain(Id)13A
Drain to Source Voltage100V
Output Capacitance(Coss)260pF
RDS(on)205mΩ@10V
Input Capacitance(Ciss)760pF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))4V
Number1 P-Channel
Pd - Power Dissipation66W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFU5410PBF
IRFU5410PBF

* Images are for reference only

IRFU5410PBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRFU5410PBF
JLCPCB Part #
C3032
Package
TO-251(IPAK)
Description
-55℃~+150℃ 1 P-Channel 100V 13A 170pF 205mΩ@10V 260pF 4V 58nC 66W 760pF P-Channel TO-251(IPAK) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFU5410PBF

* Images are for reference only

IRFU5410PBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRFU5410PBF
JLCPCB Part #
C3032
Package
TO-251(IPAK)
Description
-55℃~+150℃ 1 P-Channel 100V 13A 170pF 205mΩ@10V 260pF 4V 58nC 66W 760pF P-Channel TO-251(IPAK) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFU5410PBF Specifications

IRFU5410PBF technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-251(IPAK)
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)58nC
Reverse Transfer Capacitance (Crss@Vds)170pF
Current - Continuous Drain(Id)13A
Drain to Source Voltage100V
Output Capacitance(Coss)260pF
RDS(on)205mΩ@10V
Input Capacitance(Ciss)760pF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))4V
Number1 P-Channel
Pd - Power Dissipation66W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFU5410PBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRFU5410PBF Documents

IRFU5410PBF datasheets or manufacturer documentation.

Datasheet: IRFU5410PBF Datasheet (PDF)

IRFU5410PBF Schematic Symbol & PCB Footprint

The IRFU5410PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.