Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. RT7300BGS
RT7300BGS - 1
RT7300BGS - 2
RT7300BGS - 3
Extended1/3
* Images are for reference only
RT7300BGS
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT7300BGS
JLCPCB Part #
C3031678
Package
SOP-8
Description
-40℃~+125℃ 1.7mA 12V~25V 2.5mA 600mA 800mA CRM PFCController SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerRichtek Tech
PackageSOP-8
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)600mA
Voltage - Supply12V~25V
Peak Output Current(Sink)800mA
Quiescent Current1.7mA
Working ModeCRM
FeaturesOvervoltage protection、Under-voltage lockout、With enable、Cycle-by-cycle overcurrent protection、Undervoltage Protection
Current - Supply2.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. RT7300BGS
RT7300BGS

* Images are for reference only

RT7300BGS

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT7300BGS
JLCPCB Part #
C3031678
Package
SOP-8
Description
-40℃~+125℃ 1.7mA 12V~25V 2.5mA 600mA 800mA CRM PFCController SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT7300BGS

* Images are for reference only

RT7300BGS
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT7300BGS
JLCPCB Part #
C3031678
Package
SOP-8
Description
-40℃~+125℃ 1.7mA 12V~25V 2.5mA 600mA 800mA CRM PFCController SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT7300BGS Specifications

RT7300BGS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerRichtek Tech
PackageSOP-8
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)600mA
Voltage - Supply12V~25V
Peak Output Current(Sink)800mA
Quiescent Current1.7mA
Working ModeCRM
FeaturesOvervoltage protection、Under-voltage lockout、With enable、Cycle-by-cycle overcurrent protection、Undervoltage Protection
Current - Supply2.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT7300BGS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT7300BGS Documents

RT7300BGS datasheets or manufacturer documentation.

Datasheet: RT7300BGS Datasheet (PDF)

RT7300BGS Schematic Symbol & PCB Footprint

The RT7300BGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.