Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT4722CGQW
RT4722CGQW - 1
RT4722CGQW - 2
RT4722CGQW - 3
Extended1/3
* Images are for reference only
RT4722CGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT4722CGQW
JLCPCB Part #
C3031668
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ -5.4V~-1.4V、4.6V、5.8V~7.9V 1.5MHz 2.9V~4.5V 3 300mA Adjustable Boost Boost、Inverting Built-in No Overcurrent Protection、Light load efficient mode、Output discharge WQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.9V~4.5V
Output Current300mA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge
Switch tube (built-in/external)Built-in
TopologyBoost、Inverting
Output Voltage-5.4V~-1.4V、4.6V、5.8V~7.9V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT4722CGQW
RT4722CGQW

* Images are for reference only

RT4722CGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4722CGQW
JLCPCB Part #
C3031668
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ -5.4V~-1.4V、4.6V、5.8V~7.9V 1.5MHz 2.9V~4.5V 3 300mA Adjustable Boost Boost、Inverting Built-in No Overcurrent Protection、Light load efficient mode、Output discharge WQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4722CGQW

* Images are for reference only

RT4722CGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4722CGQW
JLCPCB Part #
C3031668
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ -5.4V~-1.4V、4.6V、5.8V~7.9V 1.5MHz 2.9V~4.5V 3 300mA Adjustable Boost Boost、Inverting Built-in No Overcurrent Protection、Light load efficient mode、Output discharge WQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4722CGQW Specifications

RT4722CGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.9V~4.5V
Output Current300mA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge
Switch tube (built-in/external)Built-in
TopologyBoost、Inverting
Output Voltage-5.4V~-1.4V、4.6V、5.8V~7.9V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT4722CGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT4722CGQW Documents

RT4722CGQW datasheets or manufacturer documentation.

Datasheet: RT4722CGQW Datasheet (PDF)

RT4722CGQW Schematic Symbol & PCB Footprint

The RT4722CGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.